PMV45EN2R

DigiKey Part Number
1727-2307-2-ND - Tape & Reel (TR)
1727-2307-1-ND - Cut Tape (CT)
1727-2307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV45EN2R
Description
MOSFET N-CH 30V 4.1A TO236AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.1A (Ta) 510mW (Ta), 5W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV45EN2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
209 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
510mW (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.69300¥26.93
100¥1.61570¥161.57
500¥1.49616¥748.08
1,000¥1.01736¥1,017.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.93655¥2,809.65
6,000¥0.89765¥5,385.90
9,000¥0.80788¥7,270.92
30,000¥0.79592¥23,877.60
75,000¥0.76331¥57,248.25
Manufacturers Standard Package