IRFB7440PBF | |
---|---|
DigiKey Part Number | IRFB7440PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7440PBF |
Description | MOSFET N-CH 40V 120A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 143W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4730 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 143W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
50 | ¥10.17860 | ¥508.93 |
100 | ¥8.06530 | ¥806.53 |
500 | ¥6.83664 | ¥3,418.32 |
1,000 | ¥5.56920 | ¥5,569.20 |
2,000 | ¥5.24270 | ¥10,485.40 |
5,000 | ¥4.99306 | ¥24,965.30 |
10,000 | ¥4.76261 | ¥47,626.10 |