AOT240L | |
---|---|
DigiKey Part Number | 785-1270-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT240L |
Description | MOSFET N-CH 40V 20A/105A TO220 |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 105A (Tc) 1.9W (Ta), 176W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 176W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
50 | ¥12.38040 | ¥619.02 |
100 | ¥10.18670 | ¥1,018.67 |
500 | ¥8.61948 | ¥4,309.74 |
1,000 | ¥7.31346 | ¥7,313.46 |
2,000 | ¥6.94780 | ¥13,895.60 |
5,000 | ¥6.68659 | ¥33,432.95 |
10,000 | ¥6.46522 | ¥64,652.20 |