GBJ2510-F

DigiKey Part Number
GBJ2510-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ2510-F
Description
BRIDGE RECT 1PHASE 1KV 25A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ2510-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.72000¥18.72
15¥15.52200¥232.83
105¥12.35533¥1,297.31
510¥10.45429¥5,331.69
1,005¥8.87027¥8,914.62
2,010¥8.42677¥16,937.81
5,010¥8.10998¥40,631.00
10,005¥8.08153¥80,855.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.