1N4448WX-TP | |
---|---|
DigiKey Part Number | 1N4448WXTPMSTR-ND - Tape & Reel (TR) 1N4448WXTPMSCT-ND - Cut Tape (CT) 1N4448WXTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WX-TP |
Description | DIODE GEN PURP 75V 250MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
100 | ¥0.24050 | ¥24.05 |
500 | ¥0.18882 | ¥94.41 |
1,000 | ¥0.13119 | ¥131.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.10864 | ¥325.92 |
6,000 | ¥0.10273 | ¥616.38 |
9,000 | ¥0.08743 | ¥786.87 |
30,000 | ¥0.08088 | ¥2,426.40 |
75,000 | ¥0.07697 | ¥5,772.75 |