1SS226,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Micro Commercial Co
In Stock: 16,344
Unit Price: ¥1.97000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 30,622
Unit Price: ¥2.71000
Datasheet

1SS226,LF

DigiKey Part Number
264-1SS226LFTR-ND - Tape & Reel (TR)
264-1SS226,LFCT-ND - Cut Tape (CT)
264-1SS226,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS226,LF
Description
DIODE ARRAY GP 80V 100MA SMINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
1SS226,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥0.98500¥9.85
100¥0.61160¥61.16
500¥0.44644¥223.22
1,000¥0.39284¥392.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32440¥973.20
6,000¥0.28974¥1,738.44
9,000¥0.27205¥2,448.45
15,000¥0.25214¥3,782.10
21,000¥0.24034¥5,047.14
30,000¥0.22885¥6,865.50
75,000¥0.20360¥15,270.00
150,000¥0.18797¥28,195.50
300,000¥0.17482¥52,446.00
Manufacturers Standard Package