1SS226,LF | |
---|---|
DigiKey Part Number | 264-1SS226LFTR-ND - Tape & Reel (TR) 264-1SS226,LFCT-ND - Cut Tape (CT) 264-1SS226,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS226,LF |
Description | DIODE ARRAY GP 80V 100MA SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS226,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.61160 | ¥61.16 |
500 | ¥0.44644 | ¥223.22 |
1,000 | ¥0.39283 | ¥392.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32439 | ¥973.17 |
6,000 | ¥0.28973 | ¥1,738.38 |
9,000 | ¥0.27204 | ¥2,448.36 |
15,000 | ¥0.25214 | ¥3,782.10 |
21,000 | ¥0.24033 | ¥5,046.93 |
30,000 | ¥0.22884 | ¥6,865.20 |
75,000 | ¥0.20359 | ¥15,269.25 |
150,000 | ¥0.18796 | ¥28,194.00 |
300,000 | ¥0.17481 | ¥52,443.00 |