1SS321,LF | |
---|---|
DigiKey Part Number | 1SS321LFTR-ND - Tape & Reel (TR) 1SS321LFCT-ND - Cut Tape (CT) 1SS321LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS321,LF |
Description | DIODE SCHOTTKY 10V 50MA S-MINI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 10 V 50mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS321,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 10 V | |
Capacitance @ Vr, F | 3.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-Mini | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.56980 | ¥56.98 |
500 | ¥0.41902 | ¥209.51 |
1,000 | ¥0.36993 | ¥369.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30740 | ¥922.20 |
6,000 | ¥0.27578 | ¥1,654.68 |
9,000 | ¥0.25965 | ¥2,336.85 |
15,000 | ¥0.24629 | ¥3,694.35 |