SL03-GS08

DigiKey Part Number
SL03-GS08TR-ND - Tape & Reel (TR)
SL03-GS08CT-ND - Cut Tape (CT)
SL03-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL03-GS08
Description
DIODE SCHOTTKY 30V 1.1A DO219AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL03-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.61100¥26.11
100¥1.56730¥156.73
500¥1.45116¥725.58
1,000¥0.98674¥986.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.90839¥2,725.17
6,000¥0.87065¥5,223.90
9,000¥0.78358¥7,052.22
30,000¥0.77198¥23,159.40
75,000¥0.72554¥54,415.50
Manufacturers Standard Package