STPS340UF | |
---|---|
DigiKey Part Number | 497-8035-2-ND - Tape & Reel (TR) 497-8035-1-ND - Cut Tape (CT) 497-8035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS340UF |
Description | DIODE SCHOTTKY 40V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS340UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89800 | ¥28.98 |
100 | ¥2.01390 | ¥201.39 |
500 | ¥1.57218 | ¥786.09 |
1,000 | ¥1.27786 | ¥1,277.86 |
2,000 | ¥1.14236 | ¥2,284.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.08425 | ¥5,421.25 |
10,000 | ¥1.00680 | ¥10,068.00 |
25,000 | ¥0.98357 | ¥24,589.25 |
50,000 | ¥0.95849 | ¥47,924.50 |