3009P-1-104LF | |
---|---|
DigiKey Part Number | 3009P-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3009P-1-104LF |
Description | TRIMMER 100K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3009P-1-104LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.354" x 0.190" Face (8.98mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.73200 | ¥167.32 |
25 | ¥15.00440 | ¥375.11 |
50 | ¥14.42620 | ¥721.31 |
100 | ¥13.84990 | ¥1,384.99 |
300 | ¥13.27253 | ¥3,981.76 |
500 | ¥10.96436 | ¥5,482.18 |
1,000 | ¥10.38721 | ¥10,387.21 |
5,000 | ¥10.15963 | ¥50,798.15 |