DMN63D8LDW-13 | |
---|---|
DigiKey Part Number | 31-DMN63D8LDW-13TR-ND - Tape & Reel (TR) 31-DMN63D8LDW-13CT-ND - Cut Tape (CT) 31-DMN63D8LDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LDW-13 |
Description | MOSFET 2N-CH 30V 0.22A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN63D8LDW-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 2.8Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.87nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.70800 | ¥17.08 |
100 | ¥0.83580 | ¥83.58 |
500 | ¥0.69684 | ¥348.42 |
1,000 | ¥0.48421 | ¥484.21 |
2,000 | ¥0.41965 | ¥839.30 |
5,000 | ¥0.38924 | ¥1,946.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.32279 | ¥3,227.90 |
30,000 | ¥0.31709 | ¥9,512.70 |
50,000 | ¥0.28481 | ¥14,240.50 |
100,000 | ¥0.25254 | ¥25,254.00 |
250,000 | ¥0.24684 | ¥61,710.00 |