ACPDQC24VE-HF | |
---|---|
DigiKey Part Number | 641-1883-2-ND - Tape & Reel (TR) 641-1883-1-ND - Cut Tape (CT) 641-1883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPDQC24VE-HF |
Description | TVS DIODE 24VWM 44V 0402C/SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.52900 | ¥25.29 |
100 | ¥1.27410 | ¥127.41 |
500 | ¥1.12946 | ¥564.73 |
1,000 | ¥0.87891 | ¥878.91 |
2,000 | ¥0.78664 | ¥1,573.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76905 | ¥3,845.25 |
10,000 | ¥0.68116 | ¥6,811.60 |
25,000 | ¥0.67237 | ¥16,809.25 |
50,000 | ¥0.57129 | ¥28,564.50 |
125,000 | ¥0.54932 | ¥68,665.00 |