AT25FF081A-SSHN-T | |
---|---|
DigiKey Part Number | 1265-AT25FF081A-SSHN-TTR-ND - Tape & Reel (TR) 1265-AT25FF081A-SSHN-TCT-ND - Cut Tape (CT) 1265-AT25FF081A-SSHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25FF081A-SSHN-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF081A-SSHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 22µs, 6.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.22428 | ¥12,897.12 |
8,000 | ¥3.15458 | ¥25,236.64 |
12,000 | ¥3.09924 | ¥37,190.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36800 | ¥43.68 |
25 | ¥4.16400 | ¥104.10 |
50 | ¥4.01780 | ¥200.89 |
100 | ¥3.87670 | ¥387.67 |
250 | ¥3.69736 | ¥924.34 |
500 | ¥3.56748 | ¥1,783.74 |
1,000 | ¥3.44180 | ¥3,441.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.52400 | ¥45.24 |
25 | ¥4.19680 | ¥104.92 |
50 | ¥4.17560 | ¥208.78 |
100 | ¥3.70840 | ¥370.84 |
250 | ¥3.66092 | ¥915.23 |
500 | ¥3.60558 | ¥1,802.79 |
1,000 | ¥3.50920 | ¥3,509.20 |