ANT3216LL11R2400A

DigiKey Part Number
311-4591-2-ND - Tape & Reel (TR)
311-4591-1-ND - Cut Tape (CT)
311-4591-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT3216LL11R2400A
Description
RF ANT 2.45GHZ CER PATCH SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Bluetooth, ISM, Wi-Fi, Zigbee™ Ceramic Patch RF Antenna 2.4GHz ~ 2.5GHz 3.68dBi Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
-
Return Loss
6.5dB
Gain
3.68dBi
Power - Max
1 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.55700¥45.57
25¥4.27800¥106.95
100¥3.49230¥349.23
250¥3.24372¥810.93
500¥2.76068¥1,380.34
1,000¥2.20853¥2,208.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.00147¥6,004.41
6,000¥1.86344¥11,180.64
15,000¥1.79442¥26,916.30
30,000¥1.72540¥51,762.00
Manufacturers Standard Package