CMR1U-13M TR13 PBFREE

DigiKey Part Number
1514-CMR1U-13MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1U-13MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1U-13MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1U-13M TR13 PBFREE
Description
DIODE GEN PURP 1.3KV 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1300 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMR1U-13M TR13 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1300 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.10300¥31.03
100¥2.15590¥215.59
500¥1.68334¥841.67
1,000¥1.36816¥1,368.16
2,000¥1.22306¥2,446.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.16087¥5,804.35
10,000¥1.07795¥10,779.50
25,000¥1.05307¥26,326.75
50,000¥1.02623¥51,311.50
Manufacturers Standard Package