MMSD3070 | |
---|---|
DigiKey Part Number | MMSD3070TR-ND - Tape & Reel (TR) MMSD3070CT-ND - Cut Tape (CT) MMSD3070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD3070 |
Description | DIODE GEN PURP 200V 200MA SOD123 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92900 | ¥19.29 |
100 | ¥0.94170 | ¥94.17 |
500 | ¥0.78518 | ¥392.59 |
1,000 | ¥0.54554 | ¥545.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33236 | ¥997.08 |
6,000 | ¥0.30829 | ¥1,849.74 |
9,000 | ¥0.26477 | ¥2,382.93 |