MMSD4448 | |
---|---|
DigiKey Part Number | MMSD4448TR-ND - Tape & Reel (TR) MMSD4448CT-ND - Cut Tape (CT) MMSD4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4448 |
Description | DIODE GEN PURP 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.53610 | ¥53.61 |
500 | ¥0.44710 | ¥223.55 |
1,000 | ¥0.31066 | ¥310.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26923 | ¥807.69 |
6,000 | ¥0.24974 | ¥1,498.44 |
9,000 | ¥0.21448 | ¥1,930.32 |