BAS7007WH6327XTSA1

DigiKey Part Number
BAS7007WH6327XTSA1TR-ND - Tape & Reel (TR)
BAS7007WH6327XTSA1CT-ND - Cut Tape (CT)
BAS7007WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7007WH6327XTSA1
Description
DIODE ARR SCHOTT 70V 70MA SOT343
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SC-82A, SOT-343
Datasheet
 Datasheet
EDA/CAD Models
BAS7007WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-1
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.96200¥19.62
100¥1.17730¥117.73
500¥1.08994¥544.97
1,000¥0.76762¥767.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76762¥2,302.86
Manufacturers Standard Package