PDZ10BGWX | |
---|---|
DigiKey Part Number | 1727-7701-2-ND - Tape & Reel (TR) 1727-7701-1-ND - Cut Tape (CT) 1727-7701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ10BGWX |
Description | DIODE ZENER 10V 365MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 365 mW ±2.2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.2% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.65920 | ¥65.92 |
500 | ¥0.51786 | ¥258.93 |
1,000 | ¥0.35966 | ¥359.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29790 | ¥893.70 |
6,000 | ¥0.28171 | ¥1,690.26 |
9,000 | ¥0.23975 | ¥2,157.75 |
30,000 | ¥0.22177 | ¥6,653.10 |
75,000 | ¥0.19180 | ¥14,385.00 |
150,000 | ¥0.15943 | ¥23,914.50 |