C2M0160120D

DigiKey Part Number
C2M0160120D-ND
Manufacturer
Manufacturer Product Number
C2M0160120D
Description
SICFET N-CH 1200V 19A TO247-3
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 19A (Tc) 125W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
C2M0160120D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
196mOhm @ 10A, 20V
Vgs(th) (Max) @ Id
2.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
32.6 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
527 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.62000¥130.62
30¥105.72033¥3,171.61
120¥99.50283¥11,940.34
510¥90.17439¥45,988.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.