FDMB3800N | |
---|---|
DigiKey Part Number | FDMB3800NTR-ND - Tape & Reel (TR) FDMB3800NCT-ND - Cut Tape (CT) FDMB3800NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMB3800N |
Description | MOSFET 2N-CH 30V 8MLP MICROFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.8A 750mW Surface Mount 8-MLP, MicroFET (3x1.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 465pF @ 15V | |
Power - Max | 750mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP, MicroFET (3x1.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.58700 | ¥85.87 |
100 | ¥6.68110 | ¥668.11 |
500 | ¥5.66328 | ¥2,831.64 |
1,000 | ¥4.61334 | ¥4,613.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.34288 | ¥13,028.64 |
6,000 | ¥4.13609 | ¥24,816.54 |
9,000 | ¥3.94519 | ¥35,506.71 |