RTR030P02HZGTL | |
---|---|
DigiKey Part Number | 846-RTR030P02HZGTLTR-ND - Tape & Reel (TR) 846-RTR030P02HZGTLCT-ND - Cut Tape (CT) 846-RTR030P02HZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTR030P02HZGTL |
Description | MOSFET P-CH 20V 3A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 700mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 2V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.17400 | ¥61.74 |
100 | ¥4.27240 | ¥427.24 |
500 | ¥3.56978 | ¥1,784.89 |
1,000 | ¥3.03812 | ¥3,038.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.70584 | ¥8,117.52 |
6,000 | ¥2.56344 | ¥15,380.64 |
9,000 | ¥2.37355 | ¥21,361.95 |
30,000 | ¥2.35006 | ¥70,501.80 |