STTH102 | |
---|---|
DigiKey Part Number | 497-3666-1-ND - Cut Tape (CT) 497-3666-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH102 |
Description | DIODE GEN PURP 200V 1A DO41 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11490 | ¥111.49 |
500 | ¥0.98814 | ¥494.07 |
1,000 | ¥0.76901 | ¥769.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68823 | ¥1,376.46 |
6,000 | ¥0.67286 | ¥4,037.16 |
10,000 | ¥0.59597 | ¥5,959.70 |
50,000 | ¥0.49984 | ¥24,992.00 |
100,000 | ¥0.49215 | ¥49,215.00 |