IQDH45N04LM6CGATMA1

DigiKey Part Number
448-IQDH45N04LM6CGATMA1TR-ND - Tape & Reel (TR)
448-IQDH45N04LM6CGATMA1CT-ND - Cut Tape (CT)
448-IQDH45N04LM6CGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQDH45N04LM6CGATMA1
Description
OPTIMOS 6 POWER-TRANSISTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 60A (Ta), 637A (Tc) 3W (Ta), 333W (Tc) Surface Mount PG-TTFN-9-U02
Datasheet
 Datasheet
EDA/CAD Models
IQDH45N04LM6CGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1.449mA
Gate Charge (Qg) (Max) @ Vgs
129 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TTFN-9-U02
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.46000¥30.46
10¥27.35500¥273.55
25¥25.86400¥646.60
100¥22.41520¥2,241.52
250¥21.26604¥5,316.51
500¥19.08188¥9,540.94
1,000¥16.09311¥16,093.11
2,500¥15.28843¥38,221.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥14.71368¥73,568.40
Manufacturers Standard Package