IQE006NE2LM5CGSCATMA1 | |
---|---|
DigiKey Part Number | 448-IQE006NE2LM5CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE006NE2LM5CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE006NE2LM5CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE006NE2LM5CGSCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 47A (Ta), 310A (Tc) 2.1W (Ta), 89W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.58mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 82 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5453 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHTFN-9-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥16.88800 | ¥168.88 |
100 | ¥13.44110 | ¥1,344.11 |
500 | ¥11.37354 | ¥5,686.77 |
1,000 | ¥9.65030 | ¥9,650.30 |
2,000 | ¥9.16777 | ¥18,335.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.82312 | ¥52,938.72 |