9-PowerWDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,492 In Stock | 1 : ¥22.41000 Cut Tape (CT) 6,000 : ¥9.72528 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 205A (Tc) | 4.5V, 10V | 1.35mOhm @ 20A, 10V | 2V @ 51µA | 41 nC @ 10 V | ±20V | 3800 pF @ 20 V | - | 2.5W (Ta), 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
3,000 In Stock 117,000 Factory | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥7.94033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 39A (Ta), 264A (Tc) | 4.5V, 10V | 0.85mOhm @ 27A, 10V | 2V @ 934µA | 60 nC @ 10 V | ±16V | 4360 pF @ 13 V | - | 2W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-WDFN (3.3x3.3) | 9-PowerWDFN | ||
10,866 In Stock | 1 : ¥20.36000 Cut Tape (CT) 6,000 : ¥8.83479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 15 V | 58A (Ta), 379A (Tc) | 4.5V, 7V | 0.45mOhm @ 30A, 7V | 2V @ 432µA | 55 nC @ 7 V | ±7V | 6240 pF @ 7.5 V | - | 2.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-WHTFN-9 | 9-PowerWDFN | |||
6,000 In Stock | 1 : ¥23.07000 Cut Tape (CT) 6,000 : ¥10.77332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 21A (Ta), 132A (Tc) | 6V, 10V | 3mOhm @ 20A, 10V | 3.3V @ 50µA | 49 nC @ 10 V | ±20V | 3800 pF @ 30 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
4,840 In Stock | 1 : ¥29.23000 Cut Tape (CT) 6,000 : ¥9.75181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 151A (Tc) | 4.5V, 10V | 2.2mOhm @ 20A, 10V | 2.3V @ 48µA | 53 nC @ 10 V | ±20V | 4420 pF @ 30 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9 | 9-PowerWDFN | |||
91 In Stock | 1 : ¥23.56000 Cut Tape (CT) 6,000 : ¥10.23897 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 15.6A (Ta), 99A (Tc) | 4.5V, 10V | 4.6mOhm @ 20A, 10V | 2.3V @ 47µA | 38 nC @ 10 V | ±20V | 3250 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9 | 9-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥20.36000 Cut Tape (CT) 6,000 : ¥8.82312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 47A (Ta), 310A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2V @ 250µA | 82 nC @ 10 V | ±16V | 5453 pF @ 12 V | - | 2.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥22.91000 Cut Tape (CT) 6,000 : ¥9.95453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 85A (Tc) | 6V, 10V | 6.5mOhm @ 20A, 10V | 3.8V @ 48µA | 43 nC @ 10 V | ±20V | 3000 pF @ 50 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥24.22000 Cut Tape (CT) 6,000 : ¥11.31209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 99A (Tc) | 6V, 10V | 5mOhm @ 20A, 10V | 3.8V @ 49µA | 44 nC @ 10 V | ±20V | 2900 pF @ 40 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
0 In Stock 387,000 Factory Check Lead Time | 1 : ¥14.86000 Cut Tape (CT) 3,000 : ¥6.70517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 23A (Ta), 150A (Tc) | 4.5V, 10V | 2.1mOhm @ 23A, 10V | 2V @ 120µA | 20.3 nC @ 4.5 V | ±20V | 2760 pF @ 20 V | - | 2W (Ta), 84W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-WDFN (3.3x3.3) | 9-PowerWDFN |