IQE030N06NM5CGSCATMA1 | |
---|---|
DigiKey Part Number | 448-IQE030N06NM5CGSCATMA1TR-ND - Tape & Reel (TR) 448-IQE030N06NM5CGSCATMA1CT-ND - Cut Tape (CT) 448-IQE030N06NM5CGSCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQE030N06NM5CGSCATMA1 |
Description | OPTIMOS LOWVOLTAGE POWER MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21A (Ta), 132A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHTFN-9-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-WHTFN-9-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.36700 | ¥193.67 |
100 | ¥15.66840 | ¥1,566.84 |
500 | ¥13.92776 | ¥6,963.88 |
1,000 | ¥11.92564 | ¥11,925.64 |
2,000 | ¥11.22925 | ¥22,458.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.77332 | ¥64,639.92 |