47A (Ta), 310A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥20.36000 Cut Tape (CT) 6,000 : ¥8.82312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 47A (Ta), 310A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2V @ 250µA | 82 nC @ 10 V | ±16V | 5453 pF @ 12 V | - | 2.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-WHTFN-9-1 | 9-PowerWDFN | |||
0 In Stock Check Lead Time | 1 : ¥20.36000 Cut Tape (CT) 6,000 : ¥8.82312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 47A (Ta), 310A (Tc) | 4.5V, 10V | 0.58mOhm @ 20A, 10V | 2V @ 250µA | 82 nC @ 10 V | ±16V | 5453 pF @ 12 V | - | 2.1W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-WHSON-8-1 | 8-PowerWDFN |