BSS87,115 | |
---|---|
DigiKey Part Number | 1727-4936-2-ND - Tape & Reel (TR) 1727-4936-1-ND - Cut Tape (CT) 1727-4936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS87,115 |
Description | MOSFET N-CH 200V 400MA SOT89 |
Customer Reference | |
Detailed Description | N-Channel 200 V 400mA (Ta) 580mW (Ta), 12.5W (Tc) Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BSS87,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 580mW (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.40550 | ¥140.55 |
500 | ¥1.30126 | ¥650.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.91638 | ¥916.38 |