1SMB5921BT3G

DigiKey Part Number
1SMB5921BT3GOSTR-ND - Tape & Reel (TR)
1SMB5921BT3GOSCT-ND - Cut Tape (CT)
1SMB5921BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5921BT3G
Description
DIODE ZENER 6.8V 3W SMB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5921BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.63500¥26.35
100¥1.32750¥132.75
500¥1.17626¥588.13
1,000¥0.91536¥915.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.81928¥2,048.20
5,000¥0.80097¥4,004.85
12,500¥0.70943¥8,867.88
25,000¥0.70027¥17,506.75
62,500¥0.59501¥37,188.12
125,000¥0.57212¥71,515.00
Manufacturers Standard Package