J113 | |
---|---|
DigiKey Part Number | J113FS-ND |
Manufacturer | |
Manufacturer Product Number | J113 |
Description | JFET N-CH 35V TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | J113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 100 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43750 | ¥143.75 |
500 | ¥1.33076 | ¥665.38 |
1,000 | ¥0.90493 | ¥904.93 |
2,000 | ¥0.83310 | ¥1,666.20 |
5,000 | ¥0.79849 | ¥3,992.45 |
10,000 | ¥0.71864 | ¥7,186.40 |
50,000 | ¥0.66540 | ¥33,270.00 |