PMEG4010EPK,315

DigiKey Part Number
1727-1340-2-ND - Tape & Reel (TR)
1727-1340-1-ND - Cut Tape (CT)
1727-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4010EPK,315
Description
DIODE SCHOTTKY 40V 1A DFN1608D-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DFN1608D-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG4010EPK,315 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 ns
Current - Reverse Leakage @ Vr
4 µA @ 1 V
Capacitance @ Vr, F
60pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15900¥21.59
100¥1.05500¥105.50
500¥0.88026¥440.13
1,000¥0.61163¥611.63
2,000¥0.53003¥1,060.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.49168¥3,933.44
16,000¥0.40773¥6,523.68
24,000¥0.40053¥9,612.72
56,000¥0.35976¥20,146.56
200,000¥0.31179¥62,358.00
Manufacturers Standard Package