1KSMB30A | |
---|---|
DigiKey Part Number | 18-1KSMB30ATR-ND - Tape & Reel (TR) 18-1KSMB30ACT-ND - Cut Tape (CT) 18-1KSMB30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB30A |
Description | TVS DIODE 25.6VWM 41.4VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.55600 | ¥45.56 |
100 | ¥3.16820 | ¥316.82 |
500 | ¥2.47344 | ¥1,236.72 |
1,000 | ¥2.01042 | ¥2,010.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79715 | ¥5,391.45 |
6,000 | ¥1.70578 | ¥10,234.68 |
9,000 | ¥1.58394 | ¥14,255.46 |
30,000 | ¥1.54739 | ¥46,421.70 |