2N6344G | |
---|---|
DigiKey Part Number | 2N6344GOS-ND |
Manufacturer | |
Manufacturer Product Number | 2N6344G |
Description | TRIAC 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
50 | ¥12.52320 | ¥626.16 |
100 | ¥10.30410 | ¥1,030.41 |
500 | ¥8.71864 | ¥4,359.32 |
1,000 | ¥7.39761 | ¥7,397.61 |
2,000 | ¥7.02772 | ¥14,055.44 |
5,000 | ¥6.76352 | ¥33,817.60 |
10,000 | ¥6.49932 | ¥64,993.20 |