MAC8SMG | |
---|---|
DigiKey Part Number | MAC8SMGOS-ND |
Manufacturer | |
Manufacturer Product Number | MAC8SMG |
Description | TRIAC SENS GATE 600V 8A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 70A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.28500 | ¥92.85 |
100 | ¥7.22220 | ¥722.22 |
500 | ¥6.12172 | ¥3,060.86 |
1,000 | ¥4.98688 | ¥4,986.88 |
2,000 | ¥4.69453 | ¥9,389.06 |
5,000 | ¥4.47096 | ¥22,354.80 |
10,000 | ¥4.26461 | ¥42,646.10 |