UDZVTE-178.2B

DigiKey Part Number
UDZVTE-178.2BTR-ND - Tape & Reel (TR)
UDZVTE-178.2BCT-ND - Cut Tape (CT)
UDZVTE-178.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-178.2B
Description
DIODE ZENER 8.2V 200MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-178.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72990¥72.99
500¥0.60868¥304.34
1,000¥0.42289¥422.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36651¥1,099.53
6,000¥0.33997¥2,039.82
9,000¥0.28192¥2,537.28
30,000¥0.27695¥8,308.50
75,000¥0.24876¥18,657.00
150,000¥0.21559¥32,338.50
Manufacturers Standard Package