MP7770GF-Z | |
---|---|
DigiKey Part Number | 1589-MP7770GF-ZTR-ND - Tape & Reel (TR) 1589-MP7770GF-ZCT-ND - Cut Tape (CT) 1589-MP7770GF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP7770GF-Z |
Description | IC AMP D MONO/STER 108W 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 108W x 1 @ 6Ohm; 41W x 2 @ 4Ohm | |
Voltage - Supply | - | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Supplier Device Package | 28-TSSOP-EP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.19600 | ¥301.96 |
25 | ¥28.54400 | ¥713.60 |
100 | ¥24.73860 | ¥2,473.86 |
250 | ¥23.47020 | ¥5,867.55 |
500 | ¥21.05980 | ¥10,529.90 |
1,000 | ¥17.76126 | ¥17,761.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.87318 | ¥42,182.95 |
5,000 | ¥16.23886 | ¥81,194.30 |