TTC501,LF(B

DigiKey Part Number
264-TTC501LF(BTR-ND - Tape & Reel (TR)
264-TTC501LF(BCT-ND - Cut Tape (CT)
264-TTC501LF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTC501,LF(B
Description
TRANSISTOR FOR LF SMALL-SIGNAL A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2.5 A 1 W Surface Mount SOT-23F
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2.5 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 20mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
400 @ 300mA, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥2.52000¥25.20
25¥2.08840¥52.21
100¥1.59670¥159.67
250¥1.35392¥338.48
500¥1.20434¥602.17
1,000¥1.07955¥1,079.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.92258¥2,767.74
6,000¥0.84453¥5,067.18
9,000¥0.80508¥7,245.72
15,000¥0.76108¥11,416.20
21,000¥0.73520¥15,439.20
30,000¥0.71019¥21,305.70
75,000¥0.65589¥49,191.75
Manufacturers Standard Package