SI7456CDP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7456CDP-T1-GE3TR-ND - Tape & Reel (TR) SI7456CDP-T1-GE3CT-ND - Cut Tape (CT) SI7456CDP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7456CDP-T1-GE3 |
Description | MOSFET N-CH 100V 27.5A PPAK SO-8 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 27.5A (Tc) 5W (Ta), 35.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 23.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 730 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 35.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥10.96800 | ¥109.68 |
100 | ¥8.73110 | ¥873.11 |
500 | ¥7.38816 | ¥3,694.08 |
1,000 | ¥6.26868 | ¥6,268.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95526 | ¥17,865.78 |
6,000 | ¥5.73136 | ¥34,388.16 |
9,000 | ¥5.54162 | ¥49,874.58 |