PMEG2020EPK,315

DigiKey Part Number
1727-1338-2-ND - Tape & Reel (TR)
1727-1338-1-ND - Cut Tape (CT)
1727-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2020EPK,315
Description
DIODE SCHOTTKY 20V 2A DFN1608D-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
900 µA @ 20 V
Capacitance @ Vr, F
120pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.24900¥22.49
100¥1.13620¥113.62
500¥1.00702¥503.51
1,000¥0.78363¥783.63
2,000¥0.70137¥1,402.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.68568¥5,485.44
16,000¥0.60732¥9,717.12
24,000¥0.59949¥14,387.76
56,000¥0.50937¥28,524.72
Manufacturers Standard Package