DDZ22ASF-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micro Commercial Co
In Stock: 8,970
Unit Price: ¥1.56000
Datasheet

DDZ22ASF-7

DigiKey Part Number
DDZ22ASF-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDZ22ASF-7
Description
DIODE ZENER 20.68V 500MW SOD323F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 20.68 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 19.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29791¥893.73
6,000¥0.28172¥1,690.32
9,000¥0.23976¥2,157.84
30,000¥0.22178¥6,653.40
75,000¥0.19181¥14,385.75
150,000¥0.15944¥23,916.00
Manufacturers Standard Package