20.68 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10,000 : ¥0.23118 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20.68 V | ±2% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock | 10,000 : ¥0.24528 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20.68 V | ±2% | 500 mW | 30 Ohms | 200 nA @ 17 V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | DO-204AG, DO-34, Axial | DO-34 | ||
0 In Stock 57,000 Factory Check Lead Time | 3,000 : ¥0.29791 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 20.68 V | ±3% | 500 mW | 55 Ohms | 70 nA @ 19.1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | 20.68 V | - | 500 mW | 30 Ohms | 40 µA @ 19.1 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | SOD-80 Variant | SOD-80 QuadroMELF |