SIC431DED-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIC431DED-T1-GE3TR-ND - Tape & Reel (TR) 742-SIC431DED-T1-GE3CT-ND - Cut Tape (CT) 742-SIC431DED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC431DED-T1-GE3 |
Description | IC REG BUCK ADJ 24A POWERPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 24A 24-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49700 | ¥234.97 |
25 | ¥22.21520 | ¥555.38 |
100 | ¥19.25440 | ¥1,925.44 |
250 | ¥18.26708 | ¥4,566.77 |
500 | ¥16.39102 | ¥8,195.51 |
1,000 | ¥13.82383 | ¥13,823.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.22050 | ¥36,661.50 |