NSR01F30MXT5G

DigiKey Part Number
NSR01F30MXT5GOSTR-ND - Tape & Reel (TR)
NSR01F30MXT5GOSCT-ND - Cut Tape (CT)
NSR01F30MXT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR01F30MXT5G
Description
DIODE SCHOTTKY 30V 100MA 2X3DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
0.9pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.35600¥23.56
100¥1.19120¥119.12
500¥0.97172¥485.86
1,000¥0.72090¥720.90
2,000¥0.60650¥1,213.00
5,000¥0.57986¥2,899.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.50150¥5,015.00
30,000¥0.49209¥14,762.70
50,000¥0.40746¥20,373.00
Manufacturers Standard Package