Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥88.26000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 47A (Tc) | 12V | 41mOhm @ 30A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1400 pF @ 400 V | - | 242W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
2,085 In Stock | 1 : ¥146.30000 Cut Tape (CT) 800 : ¥86.20295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 72A (Tc) | 12V | 23mOhm @ 50A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1414 pF @ 400 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,487 In Stock | 1 : ¥255.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 53A (Tc) | 12V | 29mOhm @ 40A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1430 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
205 In Stock | 1 : ¥313.86000 Cut Tape (CT) 1,000 : ¥211.42644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 238A (Tc) | 15V, 20V | 8.5mOhm @ 146.3A, 18V | 5.6V @ 2.97mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 789W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
285 In Stock | 1 : ¥343.83000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.5mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
106 In Stock | 1 : ¥710.72000 Cut Tape (CT) 2,000 : ¥567.50274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 120A (Tc) | 12V | 7.2mOhm @ 80A, 12V | 6V @ 10mA | 164 nC @ 15 V | ±20V | 8374 pF @ 400 V | - | 1153W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
570 In Stock | 1 : ¥146.05000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 81A (Tc) | - | 23mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
1,687 In Stock | 1 : ¥69.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 28A (Tc) | - | 74mOhm @ 20A, 12V | 6V @ 10mA | 37.8 nC @ 15 V | ±20V | 1422 pF @ 100 V | - | 155W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | ||
496 In Stock | 1 : ¥328.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 210A (Tc) | 15V, 20V | 6.1mOhm @ 146.3A, 20V | 5.6V @ 29.7mA | 179 nC @ 18 V | +23V, -7V | 6359 pF @ 400 V | - | 625W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U02 | TO-247-4 | |||
22 In Stock | 1 : ¥414.10000 Cut Tape (CT) 2,000 : ¥195.80384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 106A (Tc) | 12V | 11.4mOhm @ 70A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3340 pF @ 400 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
0 In Stock Check Lead Time | 1 : ¥163.79000 Cut Tape (CT) 750 : ¥117.10936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | 11987 pF @ 300 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
0 In Stock Check Lead Time | 1 : ¥299.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 138A (Tc) | 10V | 15mOhm @ 69A, 10V | 5V @ 250µA | 414 nC @ 10 V | ±25V | 18500 pF @ 100 V | - | 625W (Tc) | 150°C (TJ) | - | - | Through Hole | MAX247™ | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥241.37000 Cut Tape (CT) 800 : ¥154.75481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 750 V | 104A (Tc) | 12V | 14.2mOhm @ 60A, 12V | 5.5V @ 10mA | 75 nC @ 15 V | ±20V | 3245 pF @ 400 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1 : ¥140.14000 Cut Tape (CT) 1,000 : ¥88.77721 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | H2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |