RB058LAM150TFTR

DigiKey Part Number
RB058LAM150TFTR-ND - Tape & Reel (TR)
RB058LAM150TFCT-ND - Cut Tape (CT)
RB058LAM150TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058LAM150TFTR
Description
DIODE SCHOTTKY 150V 3A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB058LAM150TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
3A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥3.97400¥39.74
100¥2.75930¥275.93
500¥2.15458¥1,077.29
1,000¥1.75123¥1,751.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.56550¥4,696.50
6,000¥1.48591¥8,915.46
9,000¥1.37978¥12,418.02
30,000¥1.34793¥40,437.90
Manufacturers Standard Package