LM5023MMX-2/NOPB | |
---|---|
DigiKey Part Number | 296-48579-2-ND - Tape & Reel (TR) 296-48579-1-ND - Cut Tape (CT) 296-48579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5023MMX-2/NOPB |
Description | IC OFFLINE SWITCH FLYBACK 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 114kHz ~ 148kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5023MMX-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.8 V | |
Voltage - Supply (Vcc/Vdd) | 7.5V ~ 45V | |
Duty Cycle | - | |
Frequency - Switching | 114kHz ~ 148kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82080 | ¥170.52 |
100 | ¥5.60400 | ¥560.40 |
250 | ¥5.23852 | ¥1,309.63 |
500 | ¥4.62934 | ¥2,314.67 |
1,000 | ¥4.28962 | ¥4,289.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.28962 | ¥15,013.67 |