NZH15B,115

DigiKey Part Number
1727-5061-2-ND - Tape & Reel (TR)
1727-5061-1-ND - Cut Tape (CT)
1727-5061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZH15B,115
Description
DIODE ZENER 15V 500MW SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
NZH15B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
40 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.05000¥2.05
10¥1.41200¥14.12
100¥0.69040¥69.04
500¥0.57584¥287.92
1,000¥0.40006¥400.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34673¥1,040.19
6,000¥0.32162¥1,929.72
9,000¥0.26671¥2,400.39
30,000¥0.26201¥7,860.30
75,000¥0.23533¥17,649.75
150,000¥0.20396¥30,594.00
Manufacturers Standard Package