BZX384-C56,115

DigiKey Part Number
1727-1647-2-ND - Tape & Reel (TR)
1727-1647-1-ND - Cut Tape (CT)
1727-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C56,115
Description
DIODE ZENER 56V 300MW SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C56,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.19000¥11.90
100¥0.64200¥64.20
500¥0.50424¥252.12
1,000¥0.35023¥350.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16368¥491.04
6,000¥0.15478¥928.68
9,000¥0.13173¥1,185.57
30,000¥0.12186¥3,655.80
75,000¥0.11596¥8,697.00
Manufacturers Standard Package